DC3C-A1AA | ZF Switches and Sensors
Subminiature snap-action switch, On-On, solder connection, pin plunger, 2 N, 0.1 A/250 VAC, IP67, DC3C-A1AA
Subminiature snap-action switches series DB, type Cherry DC3C-.
Sealed switch with high switching accuracy; Switching action: CO. Breaking power: 0.1 A/250 VAC (EN 61058), 0.1 A 125/250 VAC (UL 1054). Contacts: AgNi. Leakage current resistance: PTI 175. Connections: CuZn, silver-plated. Electrical useful life: 50,000 switching cycles. Degree of protection: IP 67.
Without auxiliary actuator, type DC3C-.
Switch actuating force: maximum 200 cN. Action point: 8.4 mm (±0.3). Pretravel: maximum 1.0 mm. Overtravel: minimum 0.6 mm. Travel difference: maximum 0.1 mm. Home position: maximum 9.3 mm.
Technical attributes (type, termination, operating temperatures, certifications): DC3C-A1AA, solder terminals, –40 to +120 °C, ENEC, UL, CSA
Latching switching function | Ein-Ein | |
Actuator | Stift Stößel | |
actuating force | 2 N | |
Switching point | 8,4 mm ±0,3 mm | |
Connection | Lötanschluss | |
Design | gerade | |
Shell Material | PET | |
Breaking capacity | 0,1 A/250 VAC | |
Protection class | IP67 |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |