DC3C-A1LB | ZF Switches and Sensors

Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.8 N, 0.1 A/250 VAC, IP67, DC3C-A1LB

Order No.: 13G1052
EAN: 4099889212426
MPN:
DC3C-A1LB
Series: DC
DC3C-A1LB ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Available in 5 Days: 3,652 pcs.
Leadtime: 24 Weeks **
Total Price:
1,412.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
560 pcs.
2.5228 €

Subminiature snap-action switches series DB, type Cherry DC3C-.

Sealed switch with high switching accuracy; Switching action: CO. Breaking power: 0.1 A/250 VAC (EN 61058), 0.1 A 125/250 VAC (UL 1054). Contacts: AgNi. Leakage current resistance: PTI 175. Connections: CuZn, silver-plated. Electrical useful life: 50,000 switching cycles. Degree of protection: IP 67.

With flat 4.8 mm auxiliary actuator, type DC3C-.

Switch actuating force: maximum 80 cN. Action point: 10.7 mm (±1.3). Pretravel: maximum 4.5 mm. Overtravel: minimum 1.5 mm. Travel difference: maximum 0.5 mm. Home position: maximum 14 mm.

Technical attributes (type, termination, operating temperatures, certifications): DC3C-A1LB, solder terminals, –40 to +120 °C, ENEC, UL, CSA

Technical specifications
Latching switching function Ein-Ein
Actuator Scharnierhebel
actuating force 0,8 N
Switching point 10,7 mm ±1,3 mm
Connection Lötanschluss
Design gerade
Shell Material PET
Breaking capacity 0,1 A/250 VAC
Protection class IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes