DG23-B1AA | ZF Switches and Sensors

Subminiature snap-action switch, On-On, PCB connection, pin plunger, 1.4 N, 3 A/125 VAC, 2A/30 VDC, IP40, DG23-B1AA

Order No.: 13G1120
EAN: 4099889212686
MPN:
DG23-B1AA
Series: DG
DG23-B1AA ZF Switches and Sensors Snap Action Switches
Image may differ

Vom Hersteller nicht mehr lieferbar, LTB: 31.12.2022

Unit Price (€ / pc.)
1.4161 € *
Available: 2,764 pcs.
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
25 pcs.
1.2019 €
100 pcs.
1.1186 €
250 pcs.
1.0591 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series DG, type Cherry DG23-.

Miniature version for extra-low voltage applications and PCB mounting, grid 5.08 mm; Contact type: changeover contact, breaking capacity to UL and CSA: 50 mA/30 VDC. Contacts: AgNi, gold-plated, actuator color: black. Ambient temperature: –25 to +85 °C. Connections: CuZn, silver-plated, materials: actuator: PBT (UL 94 VDC0), socket: PPHS (UL 94 VDC0). Certifications: UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting hole.

Without auxiliary actuator, type DG23-.

Switch actuating force: maximum 140 cN. Action point: 5.4 mm (±0.2). Pretravel: maximum 0.5 mm. Overtravel: minimum 0.2 mm. Travel difference: maximum 0.1 mm. Home position: maximum 5.9 mm.

Technical attributes (type, connection type): DG23-B1AA, PCB connection at the bottom, straight

Technical specifications
Anschluss Leiterplattenanschluss
Bauform gerade
Betätiger Stift Stößel
Betätigungskraft 1,4 N
Gehäusematerial PPS
Schaltfunktion Ein-Ein
Schaltleistung 3 A/125 VAC, 2A/30 VDC
Schaltpunkt 5,4 mm ±0,2 mm
Schutzart (Betätigungsseite) IP40
Logistics
Ursprungsland JP
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes