DG23-B1LA | ZF Switches and Sensors

Subminiature snap-action switch, On-On, PCB connection, hinge lever, 0.4 N, 0.05 A/30 VDC, IP40, DG23-B1LA

Order No.: 13G1126
EAN: 4099889212730
MPN:
DG23-B1LA
Series: DG
DG23-B1LA ZF Switches and Sensors Snap Action Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Subminiature snap-action switch, On-On, hinge lever, 4.9 N, 0.1 (0.1) A/125 VAC, 250 VAC, DGG3-E7LC
Subminiature snap-action switch, On-On, hinge lever, 4.9 N, 0.1 (0.1) A/125 VAC, 250 VAC, DGG3-E7LC
Order No.: 13G1189
Manufacturer: ZF Switches and Sensors
per pc. 1.3090 € *
*incl. VAT plus shipping costs

Subminiature snap-action switches series DG, type Cherry DG23-.

Miniature version for extra-low voltage applications and PCB mounting, grid 5.08 mm; Contact type: changeover contact, breaking capacity to UL and CSA: 50 mA/30 VDC. Contacts: AgNi, gold-plated, actuator color: black. Ambient temperature: –25 to +85 °C. Connections: CuZn, silver-plated, materials: actuator: PBT (UL 94 VDC0), socket: PPHS (UL 94 VDC0). Certifications: UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting hole.

With flat and straight auxiliary actuator, 4.35-mm length measured from the center of the fastening hole, type DG23-.

Switch actuating force: maximum 45 cN. Action point: 6.8 mm (+0.8/–0.4). Pretravel: maximum 1.8 mm. Overtravel: minimum 0.55 mm. Travel difference: maximum 0.5 mm. Home position: maximum 9.4 mm.

Technical attributes (type, connection type): DG23-B1LA, PCB connection, bottom straight

Technical specifications
Latching switching function Ein-Ein
Actuator Scharnierhebel
actuating force 0,4 N
Switching point 6,8 mm ±0,4 mm
Connection Leiterplattenanschluss
Design gerade
Shell Material PPS
Breaking capacity 0,05 A/30 VDC
Protection class IP40
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement