DGE3-E7LC | ZF Switches and Sensors
Subminiature snap-action switch, On-On, hinge lever, 4.9 N, 3 (0.5) A/125 VAC, 250 VAC, DGE3-E7LC
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Available in 5 Days: 622 pcs.
Leadtime: 12 Weeks **
Snap acting switch, DGE3-E7LC, ZF Switches and Sensors
The DGE3-E7LC is used mainly in electronic devices such as automatic devices, visual devices, home electrical appliances, information devices and communication settings.
Technical specifications
Design | gerade | |
Actuator | Scharnierhebel | |
actuating force | 4,9 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 3 (0,5) A/125 VAC, 250 VAC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |