DH2C-B1AA | ZF Switches and Sensors
Ultraminiature snap-action switche, On-On, solder connection, pin plunger, 0.9 N, 0.05 A/30 VDC, IP40, DH2C-B1AA
Ultra-miniature snap-action switches, type Cherry DH2C.
Designed especially for low switching currents and voltages; Switching action: CO. Breaking power: 5.0 to 500 mA/30 VDC. Contacts: AuAgPt. Connections: CuZn, silver-plated. Electrical useful life: 30.000 switching cycles. Operating temperatures: –25 to +70 °C. Degree of protection: IP 40. Dimensions: 8.2 x 2.7 x 6,2 mm.
Without auxiliary actuator, type DH2C.
Switch actuating force: maximum 90 cN. Action point: 5.6 mm (±0.15). Pretravel: maximum 0.35 mm. Overtravel: minimum 0.1 mm. Travel difference: maximum 0.07 mm. Home position: maximum 6.2 mm.
Technical attributes (type, termination): DH2C-B1AA, solder terminals
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 0.9 N | |
| Switching point | 5.6 mm ±0.15 mm | |
| Connection | solder connection | |
| Design | straight | |
| Shell Material | PPS | |
| Breaking capacity | 0.05 A/30 VDC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |