DHGC-B1LA | ZF Switches and Sensors
Ultraminiature snap-action switche, On-On, solder connection, simulated roll, 0.5 N, 0.5 A/30 VDC, IP40, DHGC-B1LA
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Ultra-miniature snap-action switch, DHGC-B1LA, ZF Switches and Sensors
Ultra-miniature snap-action switch, SPDT, 30 VDC, IP40.
Features
- Dimensions only 8.2 mm × 2.7 mm × 6.2 mm
- Designed for low switching currents and voltages
Technical specifications
Latching switching function | Ein-Ein | |
Actuator | simulierte Rolle | |
actuating force | 0,5 N | |
Switching point | 6,7 mm ±0,5 mm | |
Connection | Lötanschluss | |
Design | gerade | |
Shell Material | PPS | |
Breaking capacity | 0,5 A/30 VDC | |
Protection class | IP40 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |