DHGC-B5LA | ZF Switches and Sensors

Ultraminiature snap-action switche, On-On, solder connection, simulated roll, 0.5 N, 0.5 A/30 VDC, IP40, DHGC-B5LA

Order No.: 13G1227
MPN:
DHGC-B5LA
Series: DH
DHGC-B5LA ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4,926.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.6422 €

Ultra-miniature snap-action switch, DHGC-B5LA, ZF Switches and Sensors

Ultra-miniature snap-action switch, SPDT, 30 VDC, IP40.

Features

  • Dimensions only 8.2 mm × 2.7 mm × 6.2 mm
  • Designed for low switching currents and voltages
Technical specifications
Connection Lötanschluss
Design abgewinkelt
Actuator simulierte Rolle
actuating force 0,5 N
Shell Material PPS
Latching switching function Ein-Ein
Breaking capacity 0,5 A/30 VDC
Switching point 6,7 mm ±0,5 mm
Protection class IP40
Logistics
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes