DHGC-C4LA | ZF Switches and Sensors
Ultraminiature snap-action switche, On-On, PCB connection, simulated roll, 0.5 N, 0.5 A/30 VDC, IP40, DHGC-C4LA
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Ultra-miniature snap-action switch, DHGC-C4LA, ZF Switches and Sensors
Ultra-miniature snap-action switch, SPDT, 30 VDC, IP40.
Features
- Dimensions only 8.2 mm × 2.7 mm × 6.2 mm
- Designed for low switching currents and voltages
Technical specifications
Connection | Leiterplattenanschluss | |
Design | gerade | |
Actuator | simulierte Rolle | |
actuating force | 0,5 N | |
Shell Material | PPS | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,5 A/30 VDC | |
Switching point | 6,7 mm ±0,5 mm | |
Protection class | IP40 |
Download
Logistics
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |