DHGC-C5AA | ZF Switches and Sensors

Ultraminiature snap-action switche, On-On, PCB connection, ball head, 0.9 N, 0.5 A/30 VDC, IP40, DHGC-C5AA

Order No.: 13G1231
MPN:
DHGC-C5AA
Series: DH
DHGC-C5AA ZF Switches and Sensors Snap Action Switches
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.6422 €

Ultra-miniature snap-action switch, DHGC-C5AA, ZF Switches and Sensors

Ultra-miniature snap-action switch, SPDT, 30 VDC, IP40.

Features

  • Dimensions only 8.2 mm × 2.7 mm × 6.2 mm
  • Designed for low switching currents and voltages
Technical specifications
Connection Leiterplattenanschluss
Design abgewinkelt
Actuator Kugelkopf
actuating force 0,9 N
Shell Material PPS
Latching switching function Ein-Ein
Breaking capacity 0,5 A/30 VDC
Switching point 5,6 mm ±0,15 mm
Protection class IP40
Logistics
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes