GPTCRS01 | ZF Switches and Sensors
Miniature snap-action switche, On-On, screw connection, roller lever, 0.3 N, 15 A/250 VAC, GPTCRS01
Unit Price (€ / pc.)
11.3288 € *
Available: 17 pcs.
Available in 5 Days: 619 pcs.
Leadtime: 18 Weeks **
Snap-action microswitches, type Cherry GPTC.
Universal switch with very small travel differential; Switching action: CO. Breaking power: 15 A/250 VAC. Contacts: silver alloy. Connections: CuZn. Function: momentary action. Operating temperatures: –5.0 to +40 °C VDE/0 to +55 ° UL. Termination: M4 screw terminals. Certifications: VDE, UL.
With auxiliary actuator and roll.
Type: GPTCRS01, short roll lever
Technical specifications
Connection | Schraubanschluss | |
Actuator | Rollenhebel | |
actuating force | 0,3 N | |
Shell Material | Phenolharz | |
Latching switching function | Ein-Ein | |
Breaking capacity | 15 A/250 VAC | |
Switching point | 17,6 mm ±0,2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |