614-1232 | ZF Switches and Sensors

Actuator, straight, (L x W) 4.8 x 3.5 mm, for snap acting switche, 614-1232

Order No.: 13G1081
EAN: 4099889324990
MPN:
614-1232
614-1232 ZF Switches and Sensors Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 2,729 pcs.
Available in 5 Days: 147 pcs.
Leadtime: 14 Weeks **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2642 €

Auxiliary actuators for subminiature snap-action switches, type 614../714.

Technical attributes (type, version, length): 614-1232, straight, 19 mm

Technical specifications
Version gerade
Width 3.5 mm
Suitable for Schnappschalter
Length 4.8 mm
Product type Betätiger
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes