614-1238 | ZF Switches and Sensors

Actuator, simulated roll, (L x W) 4.7 x 3.5 mm, for snap acting switche, 614-1238

Order No.: 13G1085
EAN: 4099889325034
MPN:
614-1238
614-1238 ZF Switches and Sensors Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
222.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
850 pcs.
0.2618 €

Auxiliary actuators for subminiature snap-action switches, type 614../714.

Technical attributes (type, version, length): 614-1238, simulated roll, 20 mm

Technical specifications
Version simulierte Rolle
Width 3.5 mm
Suitable for Schnappschalter
Length 4.7 mm
Product type Betätiger
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes