6141233 | ZF Switches and Sensors

Actuator, straight, (L x W) 7 x 3.5 mm, for snap acting switche, 6141233

Order No.: 13G1082
EAN: 4099889325003
MPN:
6141233
6141233 ZF Switches and Sensors Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 76 pcs.
Available in 5 Days: 5,200 pcs.
Leadtime: 14 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2451 €

Auxiliary actuators for subminiature snap-action switches, type 614../714.

Technical attributes (type, version, length): 614-1233, straight, 21.5 mm

Technical specifications
Version gerade
Width 3.5 mm
Suitable for Schnappschalter
Length 7 mm
Product type Betätiger
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes