714-0261 | ZF Switches and Sensors
Actuator, roll, Ø 4.8 mm, (L) 4.7 mm, for snap acting switche, 714-0261
Order No.: 13G1088
EAN: 4099889325058
MPN:
714-0261
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Auxiliary actuators for subminiature snap-action switches, type 614../714.
Technical attributes (type, version, length): 714-0261, roll, 21.5 mm
Technical specifications
Version | Rolle | |
diameter | 4.8 mm | |
Suitable for | Schnappschalter | |
Length | 4.7 mm | |
Product type | Betätiger |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |