V30SO000070 | Zoller & Fröhlich
Double wire end ferrules assortment, isolated, 2x0.5 to 2x2.5 mm², 225 pieces, V30SO000070
Order No.: 18H7294
EAN: 4099889633108
MPN:
V30SO000070
Unit Price (€ / pc.)
13.9111 € *
Available: 18 pcs.
Leadtime: 3 Weeks **
Total Price:
13.91 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9111 €
10 pcs.
12.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment box with insulated twin wire end ferrules according to DIN colour code, 225 pieces. Content: 50 pieces 2x0.5 mm², 50 pieces 2x0.75 mm², 50 pieces 2x1.0 mm², 50 pieces 2x1.5 mm², 25 pieces 2x2.5 mm².
Technical specifications
Product type | Doppel-Aderendhülsen-Sortiment | |
Version | isoliert, 2x0,5 bis 2x2,5 mm² | |
Delivery incl. Tools | No | |
Number of single parts | 225 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |