V30SO000204 | Zoller & Fröhlich
Wire end ferrules kit, 0.5 to 6.0 mm², 4600 pieces, V30SO000204
Order No.: 18H7282
EAN: 4099889633047
MPN:
V30SO000204
Unit Price (€ / pc.)
76.7074 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
76.71 € *
Price list
Quantity
Price per unit*
1 pcs.
76.7074 €
5 pcs.
72.1021 €
15 pcs.
69.3413 €
50 pcs.
66.2830 €
150 pcs.
63.5103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment box with insulated wire end ferrules
Content consisting of 4.600 parts
- 500 pieces 0,5 mm²
- 500 pieces 0,75 mm²
- 500 pieces 1,0 mm²
- 500 pieces 1,5 mm²
- 400 pieces 2,5 mm²
- 250 pieces 4,0 mm²
- 100 pieces 6,0 mm²
- 500 pieces 2 x 0,5 mm²
- 500 pieces 2 x 0,75 mm²
- 400 pieces 2 x 1,0 mm²
- 300 pieces 2 x 1,5 mm²
- 150 pieces 2 x 2,5 mm²
Technical specifications
Product type | Aderendhülsen-Sortiment | |
Version | 0,5 bis 6,0 mm² | |
Delivery incl. Tools | No | |
Number of single parts | 4600 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |