V30SO000206 | Zoller & Fröhlich

Wire end ferrules kit, 0.34 to 4.0 mm², 6300 pieces, V30SO000206

Order No.: 18H7284
EAN: 4099889633054
MPN:
V30SO000206
V30SO000206 Zoller & Fröhlich Connector Assortments
Image may differ
Unit Price (€ / pc.)
102.1020 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
102.10 € *
Price list
Quantity
Price per unit*
1 pcs.
102.1020 €
5 pcs.
95.2952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment box with insulated wire end ferrules, 6300 pieces. Contents: 1000 pieces 0.34 mm², 1500 pieces 0.5 mm², 1100 pieces 0.75 mm², 1200 pieces 1.0 mm², 800 pieces 1.5 mm², 400 pieces 2.5 mm², 300 pieces 4.0 mm².
Technical specifications
Product type Aderendhülsen-Sortiment
Version 0,34 bis 4,0 mm²
Delivery incl. Tools No
Number of single parts 6300
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes