V30SO009001 | Zoller & Fröhlich
Wire end ferrules kit, uninsulated, 0.5 to 2.5 mm², 1000 pieces, V30SO009001
Order No.: 18H7296
EAN: 4099889633115
MPN:
V30SO009001
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
5 pcs.
7.7469 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment box with uninsulated wire end ferrules, 1000 pieces. Content: 100 pieces 0.5 mm², 200 pieces 0.75 mm², 300 pieces 1.0 mm², 300 pieces 1.5 mm², 100 pieces 2.5 mm².
Technical specifications
Number of single parts | 1000 | |
Version | unisoliert, 0,5 bis 2,5 mm² | |
Product type | Aderendhülsen-Sortiment | |
Delivery incl. Tools | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |