V70ZA000017 | Zoller & Fröhlich
Crimping pliers for wire end ferrules, 0.5-2.5 mm², AWG 20-14, Zoller & Fröhlich V70ZA000017
Order No.: 05L6804
EAN: 4099891355265
MPN:
V70ZA000017
Crimpit 2.4 Z
Unit Price (€ / pc.)
80.0870 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Crimp tool for wire end ferrules, type Zoller + Fröhlich Crimpit 2.4 Z
For wire end ferrules (to DIN 46228 part 1 and 4) with/without plastic collar. With side ferrule insertion.
Weight: 120 g
For wire diameter: 0.5 to 2.5 mm² (AWG 20 to 14)
Technical specifications
Crimping Range (AWG) | AWG 20-14 | |
Crimping Range (mm²) | 0,5-2,5 mm² | |
Suitable for | Aderendhülsen | |
Weight | 120 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |