V10AI000001 | Zoller & Fröhlich
Stripping machine, for 0.05-6.0 mm², AWG 30-10, V10AI000001, AI 01
Order No.: 05L7812
EAN: 4099891368463
MPN:
V10AI000001
AI 01
As an alternative, we recommend the following item:

Stripping machine, AI 01, V10AI000800
Order No.: 05L7818
Manufacturer: Zoller & Fröhlich
per pc. 2,818.4317 € *
*incl. VAT plus shipping costs
Stripping machine Al 01 from Zoller + Fröhlich
The basic model AI 01 is a stripping machine driven by an electric motor. Exact stripping of different insulated wires up to an outside diameter of 5 mm is possible. Adjustments are very easy to handle.
Stripping range: 0.05 to 6.0 mm² (AWG 30 to 10)
Stripping and pull-off length: 3.0 to 20 mm
Cycle time: 0.5 s
Dimensions: W 190, D 295, H 190 mm
Weight: 8.8 kg
Technical specifications
Version | Abisoliermaschine | |
Suitable for | 0,05-6,0 mm², AWG 30-10 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84798100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |