V30AE000055 | Zoller & Fröhlich

Insulated wire end ferrule, 4.0 mm², 18 mm/10 mm long, DIN 46228/4, gray, V30AE000055

Order No.: 18H7230
EAN: 4099889617429
MPN:
V30AE000055
V30AE000055 Zoller & Fröhlich Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 2,900 pcs.
Leadtime: 3 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0631 €
500 pcs.
0.0464 €
1000 pcs.
0.0417 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.

To DIN 46228 part 4

Technical specifications
Colour grau
Isolated Yes
Length 18 mm
Cable cross-section 4,0 mm²
Standard number DIN 46228/4
Pin lenght 10 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes