V30AE000609 | Zoller & Fröhlich
Insulated twin wire end ferrule, 1.0 mm², 15 mm/8 mm long, DIN 46228/4, red, V30AE000609
Order No.: 18H7256
EAN: 4099889617511
MPN:
V30AE000609
Unit Price (€ / pc.)
0.0809 € *
Available: 999 pcs.
Leadtime: 3 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0809 €
500 pcs.
0.0619 €
1000 pcs.
0.0536 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated twin end ferrules, type Zoller + Fröhlich V30AE.
To DIN 46228 part 4
Technical specifications
Colour | rot | |
Isolated | Yes | |
Length | 15 mm | |
Cable cross-section | 1,0 mm² | |
Standard number | DIN 46228/4 | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |