V30AE000625 | Zoller & Fröhlich

Insulated twin wire end ferrule, 1.5 mm², 16 mm/8 mm long, DIN 46228/4, black, V30AE000625

Order No.: 18H7260
EAN: 4099889617542
MPN:
V30AE000625
V30AE000625 Zoller & Fröhlich Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 2,500 pcs.
Leadtime: 3 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0774 €
500 pcs.
0.0571 €
1000 pcs.
0.0512 €
5000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated twin end ferrules, type Zoller + Fröhlich V30AE.

To DIN 46228 part 4

Technical specifications
Colour schwarz
Isolated Yes
Length 16 mm
Cable cross-section 1,5 mm²
Standard number DIN 46228/4
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes