V30AE000741 | Zoller & Fröhlich
Insulated twin wire end ferrule, 0.75 mm², 24 mm/18 mm long, DIN 46228/4, gray, V30AE000741
Order No.: 18H7255
EAN: 4099889617504
MPN:
V30AE000741
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
51.77 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1035 €
1000 pcs.
0.0928 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated twin end ferrules, type Zoller + Fröhlich V30AE.
To DIN 46228 part 4
Technical specifications
Colour | grau | |
Isolated | Yes | |
Length | 24 mm | |
Cable cross-section | 0,75 mm² | |
Standard number | DIN 46228/4 | |
Pin lenght | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |