V30AE000750 | Zoller & Fröhlich

Insulated twin wire end ferrule, 2.5 mm², 27 mm/18 mm long, DIN 46228/4, blue, V30AE000750

Order No.: 18H7265
EAN: 4099889617597
MPN:
V30AE000750
V30AE000750 Zoller & Fröhlich Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0571 €
500 pcs.
0.0512 €
1000 pcs.
0.0452 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated twin end ferrules, type Zoller + Fröhlich V30AE.

To DIN 46228 part 4

Technical specifications
Colour blau
Isolated Yes
Length 27 mm
Cable cross-section 2,5 mm²
Standard number DIN 46228/4
Pin lenght 18 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes