V30AE001146 | Zoller & Fröhlich
Insulated twin wire end ferrule, 0.5 mm², 16 mm/10 mm long, DIN 46228-4, white, V30AE001146
Order No.: 18H7251
EAN: 4099889617467
MPN:
V30AE001146
Unit Price (€ / pc.)
0.0964 € *
Available: 1,750 pcs.
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0964 €
100 pcs.
0.0726 €
500 pcs.
0.0631 €
1000 pcs.
0.0547 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated twin end ferrules, type Zoller + Fröhlich V30AE.
To DIN 46228 part 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.5 mm² | |
| Isolated | Yes | |
| Colour | white | |
| Length | 16 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |