V30AE001147 | Zoller & Fröhlich

Insulated twin wire end ferrule, 0.5 mm², 18 mm/12 mm long, DIN 46228/4, white, V30AE001147

Order No.: 18H7252
EAN: 4099889617474
MPN:
V30AE001147
V30AE001147 Zoller & Fröhlich Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 5,652 pcs.
Leadtime: 3 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1547 €
100 pcs.
0.1166 €
500 pcs.
0.1035 €
1000 pcs.
0.0928 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated twin end ferrules, type Zoller + Fröhlich V30AE.

To DIN 46228 part 4

Technical specifications
Colour weiß
Isolated Yes
Length 18 mm
Cable cross-section 0,5 mm²
Standard number DIN 46228/4
Pin lenght 12 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes