V30AE001151 | Zoller & Fröhlich
Insulated twin wire end ferrule, 6.0 mm², 29 mm/18 mm long, DIN 46228/4, yellow, V30AE001151
Order No.: 18H7269
EAN: 4099889617634
MPN:
V30AE001151
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
32.13 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3213 €
500 pcs.
0.2904 €
1000 pcs.
0.2559 €
5000 pcs.
0.2202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated twin end ferrules, type Zoller + Fröhlich V30AE.
To DIN 46228 part 4
Technical specifications
Colour | gelb | |
Isolated | Yes | |
Length | 29 mm | |
Cable cross-section | 6,0 mm² | |
Standard number | DIN 46228/4 | |
Pin lenght | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |