V30AE001152 | Zoller & Fröhlich
Insulated twin wire end ferrule, 10 mm², 24 mm/12 mm long, DIN 46228/4, red, V30AE001152
Order No.: 18H7270
EAN: 4099889617641
MPN:
V30AE001152
Unit Price (€ / pc.)
0.2606 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2606 €
500 pcs.
0.2321 €
1000 pcs.
0.2035 €
5000 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated twin end ferrules, type Zoller + Fröhlich V30AE.
To DIN 46228 part 4
Technical specifications
Colour | rot | |
Isolated | Yes | |
Length | 24 mm | |
Cable cross-section | 10 mm² | |
Standard number | DIN 46228/4 | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |