V30AE001644 | Zoller & Fröhlich
Insulated wire end ferrule, 0.25 mm², 10 mm/6 mm long, DIN 46228/4, yellow, V30AE001644
Order No.: 18H7200
EAN: 4099889617122
MPN:
V30AE001644
Unit Price (€ / pc.)
0.4641 € *
Available: 5,303 pcs.
Leadtime: 3 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
100 pcs.
0.0202 €
500 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.
To DIN 46228 part 4
Technical specifications
Colour | gelb | |
Isolated | Yes | |
Length | 10 mm | |
Cable cross-section | 0,25 mm² | |
Standard number | DIN 46228/4 | |
Pin lenght | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |