V30AE004159 | Zoller & Fröhlich
Insulated wire end ferrule, 0.5 mm², 18 mm/12 mm long, DIN 46228/4, white, V30AE004159
Order No.: 18H7207
EAN: 4099889617191
MPN:
V30AE004159
Unit Price (€ / pc.)
0.0631 € *
Available: 7,800 pcs.
Leadtime: 3 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0631 €
500 pcs.
0.0464 €
1000 pcs.
0.0417 €
5000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.
To DIN 46228 part 4
Technical specifications
Colour | weiß | |
Isolated | Yes | |
Length | 18 mm | |
Cable cross-section | 0,5 mm² | |
Standard number | DIN 46228/4 | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |