V30AE004927 | Zoller & Fröhlich

Insulated wire end ferrule, 2.08 mm², 19 mm/12 mm long, DIN 46228/4, blue, V30AE004927

Order No.: 18H7223
EAN: 4099889617351
MPN:
V30AE004927
V30AE004927 Zoller & Fröhlich Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0440 €
1000 pcs.
0.0393 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.

To DIN 46228 part 4

Technical specifications
Colour blau
Isolated Yes
Length 19 mm
Cable cross-section 2,08 mm²
Standard number DIN 46228/4
Pin lenght 12 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes