V30AE004929 | Zoller & Fröhlich

Insulated wire end ferrule, 2.08 mm², 15 mm/8 mm long, DIN 46228/4, blue, V30AE004929

Order No.: 18H7222
EAN: 4099889617344
MPN:
V30AE004929
V30AE004929 Zoller & Fröhlich Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0309 €
1000 pcs.
0.0250 €
5000 pcs.
0.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated wire end ferrules, type Zoller + Fröhlich V30AE00.

To DIN 46228 part 4

Technical specifications
Colour blau
Isolated Yes
Length 15 mm
Cable cross-section 2,08 mm²
Standard number DIN 46228/4
Pin lenght 8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes