New at Bürklin Elektronik - Outdoor enclosures from Phoenix Contact for harsh operating conditions
Bürklin Elektronik is expanding its portfolio with the latest ECS series outdoor housings from Phoenix Contact. These housings feature versatile installation depths of 80, 109 and 169 mm and offer proven device connection technology to realize customized interfaces for signals, data or power.
Made of UV-stabilized polycarbonate plastic (UL 94-V0), the housings feature IP65, 68 and IP69 protection and are suitable for a wide temperature range from -40 °C to +100 °C. An optionally available pressure compensation membrane ensures air exchange and increases the service life of the electronics inside the housing. To protect the electronics from unauthorized access, the housing parts can be securely sealed.
Discover these high-quality outdoor enclosures at Bürklin Elektronik now and rely on proven quality from Phoenix Contact for your demanding applications.
Press contact
Company address
Bürklin GmbH & Co. KG
Grünwalder Weg 30
D-82041 Oberhaching
Phone: +49 89 55875-0
Fax: +49 89 55875-421
E-Mail: [email protected]
Phone: +49 89 55875-0
Fax: +49 89 55875-421
Email: [email protected]
Phone: +49 89 55875-0
Fax: +49 89 55875-421
E-Mail: [email protected]