Safety at the push of a button - now available at Bürklin Elektronik
Panduit revolutionizes the measurement of the absence of voltage in control cabinets with the new VeriSafe 2.0 system. Compared to previous portable test instruments, this allows plant operators and machine builders to check much faster whether an electrically safe environment is present.
VeriSafe 2.0 automatically ensures that the entire test process is followed for each individual test, as the measurement sequence is precisely defined. With virtually the push of a button, you can achieve tested safety for both 3-phase and 1-phase applications in the now expanded voltage range up to 1000 V for 690 V AC and DC applications. The fail-safe design uses active indicators for plant status and meets SIL 3 (IEC 61508-1) safety functions.
VeriSafe 2.0 is ideal for 480/600V CAT IV applications including outdoor, service access and all power distribution equipment including those with variable frequency drives and remote motor disconnect switches. The now expanded VeriSafe increases the options for protecting the entire electrical area. If desired, the isolation module can be easily integrated into control systems via redundant semiconductor signal outputs (SIL 3).
In addition, a network module for real-time diagnostics and performance reports is also available. Thus, on the one hand, test results can be recorded with time stamps or data logs. On the other hand, it can also be used to remotely troubleshoot, monitor the status of sensor lines as well as battery life or temperature development.
Panduit developed VeriSafe 2.0 to prevent hazards and risks in switchgear for people, production and buildings under all circumstances. Plant engineers must ensure their design and compliance with standards, electrical safety, fire protection and mechanical safety. The critical foundation is the National Electrical Code (NEC) - legally accepted as the state of the art in the United States.
Photo material:



Press contact
Company address
Bürklin GmbH & Co. KG
Grünwalder Weg 30
D-82041 Oberhaching
Phone: +49 89 55875-0
Fax: +49 89 55875-421
E-Mail: [email protected]
Phone: +49 89 55875-0
Fax: +49 89 55875-421
Email: [email protected]
Phone: +49 89 55875-0
Fax: +49 89 55875-421
E-Mail: [email protected]