VC 3,2/1/24 | Block

PCB transformer, 3.2 VA, 24 V, 133 mA, 60 %, VC 3,2/1/24

Order No.: 39C112
EAN: 4099891348151
MPN:
VC 3,2/1/24
Series: VC
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
7.9254 € *
Available: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
7.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9254 €

PCB transformers, type Block VC.

With rated power 3.2 VA, type VC 3,2.

Technical specifications
Output power 3.2 W
Width 35 mm
Height 28.1 mm
Length 41 mm
Primary voltage 230 V
Secondary voltage (1) 24 V
Secondary amperage 1 133 mA
efficiency 60 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
secondary amperage 2
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
Primary voltage
Height
efficiency
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
secondary amperage 2
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
Primary voltage
Height
efficiency
PCB transformer, 3.2 VA, 15 V, 2.13 A, 60 %, VC 3,2/1/15
Order No.:
 39C108
Manufacturer:
 Block
Manufacturer SKU:
 VC 3,2/1/15
Available: 91 pcs. Leadtime: 2 Weeks ** Next delivery: 150 pcs. on 2024-06-07
Total Price: 9.90 € *
1 pcs.
9.9008 €
10 pcs.
8.7108 €
50 pcs.
8.1277 €
150 pcs.
7.7588 €
500 pcs.
7.3661 €
15 V
2.13 A
35 mm
41 mm
3.2 W
230 V
28.1 mm
60 %
PCB transformer, 3.2 VA, 12 V, 266 mA, 60 %, VC 3,2/1/12
Order No.:
 39C106
Manufacturer:
 Block
Manufacturer SKU:
 VC 3,2/1/12
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 8.79 € *
1 pcs.
8.7941 €
10 pcs.
7.7350 €
50 pcs.
7.2114 €
150 pcs.
6.9020 €
500 pcs.
6.5450 €
12 V
266 mA
35 mm
41 mm
3.2 W
230 V
28.1 mm
60 %