Test Leads
Connection (1)
Connection (2)
Cable cross-section
Colour
Material
contact surface
Rated category
Rated Voltage
796 items in 3,110 variations
*incl. VAT plus shipping costs
Item description
Order No.:
86F6962
Manufacturer:
SCHÜTZINGER
Manufacturer SKU:
SPL 7316 NI / 1 / 100 / RT
10 pcs.
13.6136 €
50 pcs.
12.8163 €
100 pcs.
12.0309 €
test probe, straight
4 mm plug, spring-loaded, straight
1 m
1.0 mm²
red
PVC
nickel-plated
CAT III
1000 V
16 A
Order No.:
86F0111
Manufacturer:
SCHÜTZINGER
Manufacturer SKU:
KML 7848 AU / PZ / 150 / RT
3 pcs.
43.0899 €
plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
1.5 m
red
polyamide
gold-plated
30 VAC/60 VDC
1 A
Buy test leads
Test leads are specialized cables used in electronics and electrical engineering to connect measuring devices to the objects to be measured. They enable safe and accurate transmission of measurement signals, ensuring the reliability of the obtained data.Test leads are indispensable in laboratories, workshops and in industry so that precise measurements of electrical quantities such as voltage, current or resistance can be made.
When using high-quality test leads, it is also essential to choose robust connectors to ensure a secure and durable connection.