Cable cross-section
Colour
AWG cross-section
Material
Outer diameter
Cable structure
Halogen free
Temperature range (unmoved)
Cable material
Core insulation material
Temperature range (active)
Rated voltage
Standard number
Conductor category
Rated voltage U0
Rated voltage UL/CSA
Selected Filters:
Manufacturer: HELUKABEL  
Remove filter 
27 items in 1,360 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Colour
AWG cross-section
Material
Outer diameter
Cable structure
Halogen free
Temperature range (unmoved)
Cable material
Core insulation material
Temperature range (active)
Rated voltage
Standard number
Conductor category
Rated voltage U0
Rated voltage UL/CSA
POC-Stranded wire, high flexible, halogen free, HELUTHERM 145, 0.5 mm², AWG 20, red, outer Ø 1.9 mm
Order No.:
 93F4472
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 51284
Available: 140 mtr. Leadtime: On Request **
Total Price: 10.83 € *
10 mtr.
1.0829 €
50 mtr.
0.9520 €
250 mtr.
0.8211 €
1000 mtr.
0.7259 €
2500 mtr.
0.6545 €
0.5 mm²
red
AWG 20
1.9 mm
Yes
-55 °C to 145 °C
copper, tin-plated
POC
-35 °C to 120 °C
500 V
VDE 0295
CL.5 = fine stranded
300 V