Cable cross-section
Cable structure
Colour
Outer diameter
AWG cross-section
Material
Halogen free
Max. current
Temperature range (unmoved)
Cable material
Heat resistance
Core insulation material
Temperature range (active)
Rated voltage
Weight
Length
214 items in 4,903 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable structure
Colour
Outer diameter
AWG cross-section
Material
Halogen free
Max. current
Temperature range (unmoved)
Cable material
Heat resistance
Core insulation material
Temperature range (active)
Rated voltage
Weight
Length
PVC high-voltage stranded wire, 0.5 mm², black, outer Ø 5 mm
Order No.:
 94F8361
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 60.7460-10021
Available: 0 mtr. Leadtime: 4 Weeks **
Total Price: 4.61 € *
1 mtr.
4.6053 €
10 mtr.
4.1531 €
100 mtr.
3.8318 €
500 mtr.
3.6176 €
1000 mtr.
3.2963 €
0.5 mm²
black
5 mm
PVC
No
Cu conductor tin plated
-30 °C to +105 °C
5 kV
PVC high-voltage stranded wire, 0.75 mm², red, outer Ø 5.1 mm
Order No.:
 94F8360
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 60.7067-10022
Available: 0 mtr. Leadtime: 4 Weeks **
Total Price: 2.64 € *
1 mtr.
2.6418 €
10 mtr.
2.2967 €
100 mtr.
2.1301 €
500 mtr.
1.9635 €
1000 mtr.
1.8445 €
0.75 mm²
red
5.1 mm
PVC
No
Cu conductor tin plated
-10 °C to +70 °C
10 kV
Helukabel 23106
Order No.:
 93F2571
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 23106
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
1 mm²
blue
7.5 mm
silicone
max. 180 °C
Cu conductor tin plated
8 kV