ohmic resistance
Tolerance
Design
Varistor Voltage Type
Response temperature
Rated voltage (DC)
Rated voltage (AC)
Power
min. operating temperature
max. operating temperature
Assembly
B-value at 25/100 °C
Grid
Power dissipation
Rated current
switching current
369 items in 2,935 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Design
Varistor Voltage Type
Response temperature
Rated voltage (DC)
Rated voltage (AC)
Power
min. operating temperature
max. operating temperature
Assembly
B-value at 25/100 °C
Grid
Power dissipation
Rated current
switching current
Manufacturer SKU:
 V430ZS05PX2855
1000 pcs. 0.2618 €
0.2618 €
0 pcs.
0.26 € *
radial
430 V
369 V
275 V
-55 °C
85 °C
6 mm
Manufacturer SKU:
 V47ZA20PX1347
300 pcs. 0.3808 €
0.3808 €
0 pcs.
0.38 € *
radial
47 V
38 V
30 V
-55 °C
125 °C
8.5 mm
Manufacturer SKU:
 V82ZC05PX2855
5000 pcs. 0.1071 €
0.1071 €
0 pcs.
0.11 € *
radial
82 V
68 V
50 V
-55 °C
85 °C
6 mm
Manufacturer SKU:
 V68MLA1206NH
2500 pcs. 0.357 €
0.357 €
0 pcs.
0.36 € *
SMD 1206
83 V
68 V
50 V
-40 °C
125 °C
Manufacturer SKU:
 V47ZT7P
500 pcs. 0.2261 €
0.2261 €
0 pcs.
0.23 € *
radial
47 V
38 V
30 V
-55 °C
85 °C
8.5 mm
Manufacturer SKU:
 V68ZA3P
1000 pcs. 0.1904 €
0.1904 €
0 pcs.
0.19 € *
radial
68 V
56 V
40 V
-55 °C
85 °C
8.5 mm
Manufacturer SKU:
 V48MLA1206NT
10000 pcs. 0.357 €
0.357 €
0 pcs.
0.36 € *
SMD 1206
60.5 V
48 V
40 V
-40 °C
125 °C
Manufacturer SKU:
 V82ZU2P
1000 pcs. 0.0952 €
0.0952 €
0 pcs.
0.10 € *
radial
82 V
68 V
50 V
-55 °C
85 °C
6 mm
Manufacturer SKU:
 V625LA10CP
700 pcs. 0.4879 €
0.4879 €
0 pcs.
0.49 € *
radial
1 V
625 V
-55 °C
85 °C
8.5 mm
Manufacturer SKU:
 V68ZS10P
500 pcs. 0.2261 €
0.2261 €
0 pcs.
0.23 € *
radial
68 V
56 V
40 V
-55 °C
85 °C
8.5 mm
Manufacturer SKU:
 V715ZC05PX2855
5000 pcs. 0.1071 €
0.1071 €
0 pcs.
0.11 € *
radial
715 V
585 V
440 V
-55 °C
85 °C
6 mm
Manufacturer SKU:
 V47ZU05P
1000 pcs. 0.0952 €
0.0952 €
0 pcs.
0.10 € *
radial
47 V
38 V
30 V
-55 °C
85 °C
6 mm
Manufacturer SKU:
 V8ZC1P
3000 pcs. 0.0952 €
0.0952 €
0 pcs.
0.10 € *
radial
8.5 V
5.5 V
4 V
-55 °C
85 °C
6 mm
Manufacturer SKU:
 V550LA40CP
500 pcs. 0.5355 €
0.5355 €
0 pcs.
0.54 € *
radial
880 V
550 V
-55 °C
85 °C
8.5 mm
Manufacturer SKU:
 V68ZU10P
500 pcs. 0.2261 €
0.2261 €
0 pcs.
0.23 € *
radial
68 V
56 V
40 V
-55 °C
85 °C
8.5 mm
Manufacturer SKU:
 V56ZS20P
500 pcs. 0.3451 €
0.3451 €
0 pcs.
0.35 € *
radial
56 V
45 V
35 V
-55 °C
85 °C
8.5 mm
Manufacturer SKU:
 V68ZT2PX2855
1000 pcs. 0.1071 €
0.1071 €
0 pcs.
0.11 € *
radial
68 V
56 V
40 V
-55 °C
125 °C
6 mm
Manufacturer SKU:
 V680ZC05PX2855
5000 pcs. 0.1071 €
0.1071 €
0 pcs.
0.11 € *
radial
680 V
560 V
420 V
-55 °C
85 °C
6 mm
Manufacturer SKU:
 V470ZU05PX2855
1000 pcs. 0.2618 €
0.2618 €
0 pcs.
0.26 € *
radial
470 V
385 V
300 V
-55 °C
125 °C
6 mm
Manufacturer SKU:
 V47CH8
4000 pcs. 0.6307 €
0.6307 €
0 pcs.
0.63 € *
SMD
47 V
38 V
30 V
-40 °C
85 °C