ohmic resistance
Tolerance
Design
Varistor Voltage Type
Response temperature
Rated voltage (DC)
Rated voltage (AC)
Power
min. operating temperature
max. operating temperature
Assembly
B-value at 25/100 °C
Grid
Power dissipation
Rated current
switching current
369 items in 2,935 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Design
Varistor Voltage Type
Response temperature
Rated voltage (DC)
Rated voltage (AC)
Power
min. operating temperature
max. operating temperature
Assembly
B-value at 25/100 °C
Grid
Power dissipation
Rated current
switching current
Manufacturer SKU:
 B72220S3251K101
1 pcs. 1.8326 €
10 pcs. 1.3447 €
200 pcs. 1.1067 €
1000 pcs. 0.9401 €
2000 pcs. 0.8092 €
1.8326 € - 0.8092 €
184 pcs.
1.83 € *
±10 %
radial
320 V
-40 °C
85 °C
10 mm
1 W
Manufacturer SKU:
 B59100C0110A070
10 pcs. 1.3685 €
50 pcs. 1.2019 €
250 pcs. 1.0472 €
1000 pcs. 0.9163 €
2000 pcs. 0.8449 €
1.3685 € - 0.8449 €
768 pcs.
13.68 € *
100 Ω
radial
110 °C
30 V
0 °C
40 °C
PCB mounting
Manufacturer SKU:
 B57540G1103F000
1 pcs. 3.8794 €
10 pcs. 3.4272 €
100 pcs. 3.0107 €
250 pcs. 2.8798 €
1000 pcs. 2.7013 €
3.8794 € - 2.7013 €
402 pcs.
3.88 € *
10 kΩ
±1 %
0.018 W
-55 °C
200 °C
THT
3492 K
Manufacturer SKU:
 B72510E0200K062
10 pcs. 0.5831 €
50 pcs. 0.4403 €
250 pcs. 0.3451 €
1000 pcs. 0.3011 €
2000 pcs. 0.2654 €
0.5831 € - 0.2654 €
9,400 pcs.
5.83 € *
±10 %
SMD 0805
33 V
26 V
20 V
-55 °C
125 °C
0.005 W
Manufacturer SKU:
 B57164K0102J000
1 pcs. 1.4875 €
10 pcs. 0.9282 €
50 pcs. 0.8092 €
250 pcs. 0.7021 €
1.4875 € - 0.7021 €
4,180 pcs.
1.49 € *
1 kΩ
±5 %
0.45 W
-55 °C
125 °C
THT
3730 K
5 mm
Manufacturer SKU:
 B57891M0103J000
1 pcs. 1.8445 €
10 pcs. 1.1543 €
50 pcs. 1.0115 €
250 pcs. 0.8687 €
1000 pcs. 0.7616 €
1.8445 € - 0.7616 €
1,865 pcs.
1.84 € *
10 kΩ
±5 %
0.2 W
-40 °C
125 °C
THT
3950 K
2.5 mm
Manufacturer SKU:
 B57153S0100M000
10 pcs. 0.8925 €
50 pcs. 0.7854 €
250 pcs. 0.6783 €
0.8925 € - 0.6783 €
2,860 pcs.
8.93 € *
10 Ω
±20 %
1.4 W
-55 °C
170 °C
THT
5 mm
Manufacturer SKU:
 B59008C0100A040
1 pcs. 3.0821 €
10 pcs. 1.9278 €
50 pcs. 1.6898 €
500 pcs. 1.3447 €
1000 pcs. 1.2495 €
3.0821 € - 1.2495 €
2,199 pcs.
3.08 € *
250 Ω
radial
100 °C
30 V
0 °C
40 °C
PCB mounting
Manufacturer SKU:
 B72240B0751K001
1 pcs. 61.5468 €
10 pcs. 54.1569 €
20 pcs. 52.6932 €
40 pcs. 51.2176 €
160 pcs. 48.2545 €
61.5468 € - 48.2545 €
152 pcs.
61.55 € *
±10 %
chassis mounting
1.2 V
970 V
750 V
-40 °C
85 °C
1.4 W
Manufacturer SKU:
 ISOM5-275-B-L2
1 pcs. 2.1301 €
25 pcs. 1.8088 €
300 pcs. 1.5232 €
600 pcs. 1.4518 €
1200 pcs. 1.3804 €
2.1301 € - 1.3804 €
271 pcs.
2.13 € *
radial
350 V
275 V
-40 °C
125 °C
7.5 mm
Manufacturer SKU:
 B72207S0271K101
1 pcs. 0.7021 €
10 pcs. 0.4403 €
50 pcs. 0.3213 €
250 pcs. 0.2618 €
1000 pcs. 0.2261 €
0.7021 € - 0.2261 €
7,885 pcs.
0.70 € *
±10 %
radial
430 V
350 V
275 V
-40 °C
85 °C
5 mm
0.25 W
Manufacturer SKU:
 B72205S2131K101
1 pcs. 0.3927 €
100 pcs. 0.2654 €
500 pcs. 0.2178 €
1000 pcs. 0.1702 €
5000 pcs. 0.1595 €
0.3927 € - 0.1595 €
3,766 pcs.
0.39 € *
±10 %
radial
205 V
170 V
130 V
-40 °C
85 °C
5 mm
0.1 W
Manufacturer SKU:
 B72210S2271K101
1 pcs. 0.6426 €
25 pcs. 0.5117 €
100 pcs. 0.4403 €
250 pcs. 0.3808 €
1000 pcs. 0.3332 €
0.6426 € - 0.3332 €
1,149 pcs.
0.64 € *
±10 %
radial
430 V
350 V
275 V
-40 °C
85 °C
7 mm
0.4 W
Manufacturer SKU:
 B57881S0123F000
1 pcs. 2.2015 €
25 pcs. 1.8683 €
100 pcs. 1.7255 €
250 pcs. 1.6303 €
1000 pcs. 1.4994 €
2.2015 € - 1.4994 €
66 pcs.
2.20 € *
12 kΩ
±1 %
0.1 W
-55 °C
155 °C
THT
3760 K
2.5 mm
Manufacturer SKU:
 B57227K0333A001
1 pcs. 9.0797 €
10 pcs. 7.9968 €
100 pcs. 7.0091 €
200 pcs. 6.7354 €
400 pcs. 6.4617 €
9.0797 € - 6.4617 €
370 pcs.
9.08 € *
1.8 kΩ
±10 %
0.2 W
-55 °C
155 °C
Clamp mounting
4300 K
Manufacturer SKU:
 B72650M0250K072
10 pcs. 1.2495 €
50 pcs. 1.1067 €
250 pcs. 0.9520 €
1000 pcs. 0.8330 €
2000 pcs. 0.7735 €
1.2495 € - 0.7735 €
1,714 pcs.
12.50 € *
±10 %
SMD 3225
39 V
31 V
25 V
-40 °C
85 °C
0.01 W
Manufacturer SKU:
 B57867S0103F140
1 pcs. 3.2606 €
25 pcs. 2.7608 €
100 pcs. 2.5585 €
250 pcs. 2.4276 €
1000 pcs. 2.2253 €
3.2606 € - 2.2253 €
5,972 pcs.
3.26 € *
10 kΩ
±1 %
0.06 W
-55 °C
155 °C
THT
3988 K
Manufacturer SKU:
 B57045K0154K000
1 pcs. 2.3800 €
25 pcs. 2.0349 €
100 pcs. 1.8802 €
500 pcs. 1.6779 €
1000 pcs. 1.5946 €
2.3800 € - 1.5946 €
315 pcs.
2.38 € *
150 kΩ
±10 %
0.45 W
-55 °C
125 °C
screw mounting
4600 K
Manufacturer SKU:
 B72660M0301K072
10 pcs. 1.4994 €
50 pcs. 1.3209 €
250 pcs. 1.1424 €
1000 pcs. 0.9996 €
2000 pcs. 0.9282 €
1.4994 € - 0.9282 €
1,700 pcs.
14.99 € *
±10 %
SMD 4032
470 V
385 V
300 V
-40 °C
85 °C
0.25 W
Manufacturer SKU:
 B72214S2301K101
10 pcs. 0.8449 €
50 pcs. 0.7497 €
0.8449 € - 0.7497 €
361 pcs.
8.45 € *
±10 %
radial
470 V
385 V
300 V
-40 °C
85 °C
7 mm
0.6 W