420600 | Accessories for Chemical Auxiliaries
Round container, 420600, content 500 ml, H 154 x D 77 mm
Order No.: 19L324
EAN: 4007228701555
MPN:
420600
Unit Price (€ / pc.)
10.4482 € *
Available: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
10 pcs.
9.1987 €
50 pcs.
8.5680 €
150 pcs.
8.1991 €
500 pcs.
7.7707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round containers, type 420.
Made of polyethylene (LD-PE), plain, with wide neck opening and screw lock, for general-purpose applications.
Type: 420600, content 500 ml, H 154 x D 77 mm
Technical specifications
Suitable for | General purpose | |
Accessory Type | round container |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39233010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |