E20005 | Accessories for Sensors

Reflector, Ø 80 mm for reflecting light barrier, E20005

Order No.: 81P9298
EAN: 4021179042161
MPN:
E20005
default L
Image may differ
Unit Price (€ / pc.)
10.4839 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
10 pcs.
10.1388 €
20 pcs.
9.6747 €
30 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reflector, E20005, IFM

The E20005 is a reflector for the reliable operation of retro-reflective sensors. This product is suitable for red light and infrared light. Also is easy to mount by means of gluing.

Technical specifications
Version Ø 80 mm
Suitable for reflecting light barrier
Accessory Type reflector
Logistics
Country of origin DE
Customs tariff number 90029000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Accessory Type
Suitable for
Manufacturer SKU:
 E20452
1 pcs. 7.1162 €
10 pcs. 6.7949 €
20 pcs. 6.4974 €
30 pcs. 6.1285 €
50 pcs. 5.8072 €
7.1162 € - 5.8072 €
2 pcs.
7.12 € *
45x28 mm
reflector
reflecting light barrier
Manufacturer SKU:
 E20003
1 pcs. 5.9500 €
10 pcs. 5.7596 €
20 pcs. 5.4978 €
30 pcs. 5.2479 €
50 pcs. 4.9623 €
5.9500 € - 4.9623 €
2 pcs.
5.95 € *
Ø 20 mm
reflector
reflecting light barrier
Manufacturer SKU:
 E20005
1 pcs. 10.4839 €
10 pcs. 10.1388 €
20 pcs. 9.6747 €
30 pcs. 9.2701 €
10.4839 € - 9.2701 €
2 pcs.
10.48 € *
Ø 80 mm
reflector
reflecting light barrier