ETR 230V/230V 400VA | Ballast Transformers

Isolating transformer in enclosure, 400 V·A, 230 V, 0.7 A

Order No.: 56C510
EAN: 4099891352363
MPN:
ETR 230V/230V 400VA
default L
Image may differ
Unit Price (€ / pc.)
271.32 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
271.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
271.32 €

Isolating transformers in enclosure, type ETR.

Single-phase, electrically isolated input and output circuit, compliant with VDE 0570, EN 61558, IEC 61558, conditionally short circuit-proof, molded in plastic enclosure

Technical specifications
Output power 400 W
Primary voltage 230 V
Secondary voltage (1) 230 V
Secondary amperage 1 0.7 A
Logistics
Country of origin DE
Customs tariff number 85043200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Output power
Secondary amperage 1
Height
Secondary voltage (1)
Primary voltage
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Output power
Secondary amperage 1
Height
Secondary voltage (1)
Primary voltage
Isolating transformer in enclosure, 630 V·A, 230 V, 0.7 A
Order No.:
 56C520
Manufacturer SKU:
 ETR 230V/230V 630VA
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 374.09 € *
1 pcs.
374.0884 €
3 pcs.
362.8786 €
10 pcs.
350.3955 €
25 pcs.
341.0540 €
160 mm
220 mm
630 W
0.7 A
245 mm
230 V
230 V
Isolating transformer in enclosure, 250 V·A, 230 V, 0.7 A
Order No.:
 56C505
Manufacturer SKU:
 ETR 230V/230V 250VA
Available: 7 pcs. Leadtime: 2 Weeks **
Total Price: 225.83 € *
1 pcs.
225.8263 €
3 pcs.
219.0552 €
10 pcs.
211.5344 €
25 pcs.
205.8819 €
50 pcs.
201.3599 €
95 mm
160 mm
250 W
0.7 A
215 mm
230 V
230 V