LADECLIPS 50A/MINUS | Battery Clamps

Battery charging plier 50 A, 105 mm, polarity symbol -

Order No.: 30F505
EAN: 4099891353131
MPN:
LADECLIPS 50A/MINUS
default L
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5827 €
50 pcs.
1.4518 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery clips, type Batterieclip.

Made of steel sheet, sendzimir galvanized, cable connection with M4 screw (without cable lug), strain relief.

Technical attributes (load rating, length, polarity symbol): 50 A, 105 mm, polarity symbol -

Technical specifications
Version battery clips
Colour silver
Length 105 mm
Rated current 50 A
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Length
Rated current
Version
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Rated current
Version
Colour
Battery clip 25 A, 75 mm, polarity symbol -
Order No.:
 30F503
Manufacturer SKU:
 LADECLIPS 25A/MINUS
Available: 68 pcs. Leadtime: 1 Week **
Total Price: 13.21 € *
10 pcs.
1.3209 €
50 pcs.
1.1662 €
250 pcs.
1.0115 €
1000 pcs.
0.8806 €
2500 pcs.
0.7973 €
75 mm
25 A
battery clips
silver
Battery charging plier 50 A, 105 mm, polarity symbol -
Order No.:
 30F505
Manufacturer SKU:
 LADECLIPS 50A/MINUS
Available: 5 pcs. Leadtime: On Request **
Total Price: 1.74 € *
1 pcs.
1.7374 €
10 pcs.
1.5827 €
50 pcs.
1.4518 €
100 pcs.
1.3328 €
105 mm
50 A
battery clips
silver
Battery clip 25 A, 75 mm, polarity symbol +
Order No.:
 30F502
Manufacturer SKU:
 LADECLIPS 25A/PLUS
Available: 184 pcs. Leadtime: On Request **
Total Price: 13.21 € *
10 pcs.
1.3209 €
50 pcs.
1.1662 €
250 pcs.
1.0115 €
1000 pcs.
0.8806 €
2500 pcs.
0.7973 €
75 mm
25 A
battery clips
silver
Battery clip 50 A, 105 mm, polarity symbol +
Order No.:
 30F504
Manufacturer SKU:
 LADECLIPS 50A/PLUS
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 17 pcs. on 2024-05-17
Total Price: 1.74 € *
1 pcs.
1.7374 €
25 pcs.
1.4756 €
105 mm
50 A
battery clips
silver