ECD 550 1M | Cable Channels
Cable duct, (L x W x H) 1000 x 25 x 10 mm, PVC, white, ECD 550 1M
Unit Price (€ / pc.)
5.7239 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.2003 €
25 pcs.
4.8076 €
50 pcs.
4.4268 €
100 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable duct without dividers, type ECD 550
Made of PVC, self-adhesive, immediate bonding and safe snap-on stopper, usable up to +65 °C.
Technical specifications
Width | 25 mm | |
Colour | white | |
Height | 10 mm | |
Length | 1000 mm | |
Material | PVC |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |