442 | Cable Holders
Strain relief clamp, polyamide, black, (L x W) 23.5 x 7.5 mm
Order No.: 12H4046
EAN: 4099891204969
MPN:
442
Unit Price (€ / pc.)
0.0869 € *
Available: 5,000 pcs.
Leadtime: 4 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0869 €
100 pcs.
0.0678 €
500 pcs.
0.0559 €
1000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief clips, type 400.
Made of tough plastic.
Technical attributes (type, dimensions (clip width, L/clip length, mounting hole pitch/diameter)): 442, W 7.5 mm, L 23.5 mm, 16.5/4.5 mm
Technical specifications
Version | strain relief clamp | |
Width | 7.5 mm | |
Colour | black | |
Length | 23.5 mm | |
Material | polyamide | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |