H03VV-F 2X0,75 WEISS | Control Cables
PVC Sheathed cable H03VV-F 2 x 0.75 mm², unshielded, white
Unit Price (€ / mtr.)
1.0710 € *
Available: 685 mtr.
Leadtime: 15 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0710 €
10 mtr.
0.9877 €
100 mtr.
0.8925 €
500 mtr.
0.7735 €
1000 mtr.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round power cables, type H03VV-F.
Stranded copper wire, bright
Cross-section 2 x 0.75 mm², outer diameter 5.6 mm.
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 2 | |
Version | Sheathed cable | |
Outer diameter | 5.5 mm | |
Colour | white | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-2-11 | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |