H05VV-F 3G1,00 WEISS | Control Cables

PVC Sheathed cable H05VV-F 3 G 1.0 mm², AWG 18, unshielded, white

Order No.: 94F760
EAN: 4099891262853
MPN:
H05VV-F 3G1,00 WEISS
Series: H05VV-F
default L
Image may differ
Unit Price (€ / mtr.)
1.7969 € *
Available: 60 mtr.
Leadtime: 9 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7969 €
10 mtr.
1.5827 €
100 mtr.
1.3447 €
500 mtr.
1.1662 €
1000 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round power cables, type H05VV-F.

Stranded copper wire, bright. For medium mechanical stress

Cross-section 3 x 1.0 mm², outer diameter 7.0 mm.

Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 3
Version Sheathed cable
Outer diameter 7 mm
AWG cross-section AWG 18
Colour white
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-11
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Standard number
Cable cross-section
Outer diameter
Number of cores
Material
Version
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 33 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Standard number
Cable cross-section
Outer diameter
Number of cores
Material
Version
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
PVC Sheathed cable H05VV-F 4 G 2.5 mm², unshielded, black
Order No.:
 94F7630
Manufacturer SKU:
 H05VV-F 4G2,50 SCHWARZ
Available: 45 mtr. Leadtime: 15 Weeks **
Total Price: 3.64 € *
1 mtr.
3.6414 €
10 mtr.
3.1773 €
100 mtr.
2.7370 €
500 mtr.
2.3681 €
1000 mtr.
1.9992 €
EN 50525-2-11
2.5 mm²
11 mm
4
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 4 G 1.0 mm², AWG 18, unshielded, black
Order No.:
 94F7614
Manufacturer SKU:
 H05VV-F 4G1,00 SCHWARZ
Available: 130 mtr. Leadtime: 2 Weeks **
Total Price: 1.19 € *
1 mtr.
1.1900 €
10 mtr.
1.0472 €
100 mtr.
0.9282 €
500 mtr.
0.8092 €
1000 mtr.
0.7259 €
EN 50525-2-11
1.0 mm²
7 mm
4
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 3 G 1.0 mm², AWG 18, unshielded, gray
Order No.:
 94F762
Manufacturer SKU:
 H05VV-F 3G1,00 GRAU
Available: 75 mtr. Leadtime: 15 Weeks **
Total Price: 1.80 € *
1 mtr.
1.7969 €
10 mtr.
1.5827 €
100 mtr.
1.3447 €
500 mtr.
1.1662 €
1000 mtr.
0.9877 €
EN 50525-2-11
1.0 mm²
7 mm
3
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 3 G 2.5 mm², unshielded, black
Order No.:
 94F7626
Manufacturer SKU:
 H05VV-F 3G2,50 SCHWARZ
Available: 173 mtr. Leadtime: 15 Weeks ** Next delivery: 300 mtr. on 2024-07-25
Total Price: 2.71 € *
1 mtr.
2.7132 €
10 mtr.
2.3800 €
100 mtr.
2.0349 €
500 mtr.
1.7731 €
1000 mtr.
1.4875 €
EN 50525-2-11
2.5 mm²
10 mm
3
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 3 G 1.0 mm², AWG 18, unshielded, black
Order No.:
 94F761
Manufacturer SKU:
 H05VV-F 3G1,00 SCHWARZ
Available: 906 mtr. Leadtime: 8 Weeks **
Total Price: 1.80 € *
1 mtr.
1.7969 €
10 mtr.
1.5827 €
100 mtr.
1.3447 €
500 mtr.
1.1662 €
1000 mtr.
0.9877 €
EN 50525-2-11
1.0 mm²
7 mm
3
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 5 G 0.75 mm², unshielded, white
Order No.:
 94F7608
Manufacturer SKU:
 H05VV-F 5G0,75 WEISS
Available: 54 mtr. Leadtime: 15 Weeks **
Total Price: 2.24 € *
1 mtr.
2.2372 €
10 mtr.
1.9516 €
100 mtr.
1.6779 €
500 mtr.
1.4518 €
1000 mtr.
1.2257 €
EN 50525-2-11
0.75 mm²
7.2 mm
5
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 3 G 1.5 mm², unshielded, gray
Order No.:
 94F766
Manufacturer SKU:
 H05VV-F 3G1,50 GRAU
Available: 45 mtr. Leadtime: 15 Weeks **
Total Price: 1.77 € *
1 mtr.
1.7731 €
10 mtr.
1.5589 €
100 mtr.
1.3328 €
500 mtr.
1.1543 €
1000 mtr.
0.9758 €
EN 50525-2-11
1.5 mm²
8 mm
3
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 5 G 1.0 mm², AWG 18, unshielded, black
Order No.:
 94F7618
Manufacturer SKU:
 H05VV-F 5G1,00 SCHWARZ
Available: 18 mtr. Leadtime: 15 Weeks ** Next delivery: 100 mtr. on 2024-08-07
Total Price: 2.57 € *
1 mtr.
2.5704 €
10 mtr.
2.2610 €
100 mtr.
1.9278 €
500 mtr.
1.6779 €
1000 mtr.
1.4161 €
EN 50525-2-11
1.0 mm²
8 mm
5
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 5 G 1.0 mm², AWG 18, unshielded, white
Order No.:
 94F7616
Manufacturer SKU:
 H05VV-F 5G1,00 WEISS
Available: 75 mtr. Leadtime: 15 Weeks **
Total Price: 2.57 € *
1 mtr.
2.5704 €
10 mtr.
2.2610 €
100 mtr.
1.9278 €
500 mtr.
1.6779 €
1000 mtr.
1.4161 €
EN 50525-2-11
1.0 mm²
8 mm
5
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 3 G 1.5 mm², unshielded, black
Order No.:
 94F764
Manufacturer SKU:
 H05VV-F 3G1,50 SCHWARZ
Available: 395 mtr. Leadtime: 15 Weeks **
Total Price: 1.77 € *
1 mtr.
1.7731 €
10 mtr.
1.5589 €
100 mtr.
1.3328 €
500 mtr.
1.1543 €
1000 mtr.
0.9758 €
EN 50525-2-11
1.5 mm²
8 mm
3
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 3 G 0.75 mm², unshielded, black
Order No.:
 94F7602
Manufacturer SKU:
 H05VV-F 3G0,75 SCHWARZ
Available: 720 mtr. Leadtime: 15 Weeks ** Next delivery: 300 mtr. on 2024-05-30
Total Price: 1.56 € *
1 mtr.
1.5589 €
10 mtr.
1.3566 €
100 mtr.
1.1662 €
500 mtr.
1.0115 €
1000 mtr.
0.8449 €
EN 50525-2-11
0.75 mm²
6.6 mm
3
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC PVC-Stranded wire H05VV-F 3 x 1.5 mm², unshielded, red
Order No.:
 94F779
Manufacturer SKU:
 H05VV-F 3G1,50 ROT
Available: 13 mtr. Leadtime: 15 Weeks **
Total Price: 1.77 € *
1 mtr.
1.7731 €
10 mtr.
1.5589 €
100 mtr.
1.3328 €
500 mtr.
1.1543 €
1000 mtr.
0.9758 €
VDE
1.5 mm²
9.4 mm
3
PVC
Sheathed cable
CL.5 = fine stranded
-5 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
PVC Sheathed cable H05VV-F 4 G 0.75 mm², unshielded, black
Order No.:
 94F7606
Manufacturer SKU:
 H05VV-F 4G0,75 SCHWARZ
Available: 544 mtr. Leadtime: 15 Weeks **
Total Price: 1.89 € *
1 mtr.
1.8921 €
10 mtr.
1.6660 €
100 mtr.
1.4161 €
500 mtr.
1.2257 €
1000 mtr.
1.0472 €
EN 50525-2-11
0.75 mm²
7.1 mm
4
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 5 G 0.75 mm², unshielded, black
Order No.:
 94F7610
Manufacturer SKU:
 H05VV-F 5G0,75 SCHWARZ
Available: 120 mtr. Leadtime: 15 Weeks **
Total Price: 2.24 € *
1 mtr.
2.2372 €
10 mtr.
1.9516 €
100 mtr.
1.6779 €
500 mtr.
1.4518 €
1000 mtr.
1.2257 €
EN 50525-2-11
0.75 mm²
7.2 mm
5
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 3 G 2.5 mm², unshielded, white
Order No.:
 94F7624
Manufacturer SKU:
 H05VV-F 3G2,50 WEISS
Available: 122 mtr. Leadtime: 15 Weeks **
Total Price: 2.71 € *
1 mtr.
2.7132 €
10 mtr.
2.3800 €
100 mtr.
2.0349 €
500 mtr.
1.7731 €
1000 mtr.
1.4875 €
EN 50525-2-11
2.5 mm²
10 mm
3
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 3 G 1.0 mm², AWG 18, unshielded, white
Order No.:
 94F760
Manufacturer SKU:
 H05VV-F 3G1,00 WEISS
Available: 60 mtr. Leadtime: 9 Weeks **
Total Price: 1.80 € *
1 mtr.
1.7969 €
10 mtr.
1.5827 €
100 mtr.
1.3447 €
500 mtr.
1.1662 €
1000 mtr.
0.9877 €
EN 50525-2-11
1.0 mm²
7 mm
3
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 3 G 2.5 mm², unshielded, gray
Order No.:
 94F7625
Manufacturer SKU:
 H05VV-F 3G2,50 GRAU
Available: 500 mtr. Leadtime: 7 Weeks **
Total Price: 2.71 € *
1 mtr.
2.7132 €
10 mtr.
2.3800 €
100 mtr.
2.0349 €
500 mtr.
1.7731 €
1000 mtr.
1.4875 €
2.5 mm²
10 mm
3
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
PVC Sheathed cable H05VV-F 4 G 1.0 mm², AWG 18, unshielded, white
Order No.:
 94F7612
Manufacturer SKU:
 H05VV-F 4G1,00 WEISS
Available: 15 mtr. Leadtime: 2 Weeks **
Total Price: 1.19 € *
1 mtr.
1.1900 €
10 mtr.
1.0472 €
100 mtr.
0.9282 €
500 mtr.
0.8092 €
1000 mtr.
0.7259 €
EN 50525-2-11
1.0 mm²
7 mm
4
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 5 G 2.5 mm², unshielded, white
Order No.:
 94F771
Manufacturer SKU:
 H05VV-F 5G2,50 WEISS
Available: 3 mtr. Leadtime: 15 Weeks **
Total Price: 4.13 € *
1 mtr.
4.1293 €
10 mtr.
3.6057 €
100 mtr.
3.0940 €
500 mtr.
2.6775 €
1000 mtr.
2.2729 €
EN 50525-2-11
2.5 mm²
12 mm
5
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC Sheathed cable H05VV-F 5 G 2.5 mm², unshielded, black
Order No.:
 94F776
Manufacturer SKU:
 H05VV-F 5G2,50 SCHWARZ
Available: 25 mtr. Leadtime: 9 Weeks **
Total Price: 4.13 € *
1 mtr.
4.1293 €
10 mtr.
3.6057 €
100 mtr.
3.0940 €
500 mtr.
2.6775 €
1000 mtr.
2.2729 €
EN 50525-2-11
2.5 mm²
12 mm
5
PVC
Sheathed cable
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
500 V
copper, bright
300 V
unshielded
PVC
No